Part Details for RS2KALH by Taiwan Semiconductor
Results Overview of RS2KALH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS2KALH Information
RS2KALH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS2KALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS2KALHCT-ND
|
DigiKey | DIODE STANDARD 800V 2A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28000 In Stock |
|
$0.0498 / $0.3700 | Buy Now |
DISTI #
RS2KALH
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS2KALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0542 | Buy Now |
DISTI #
821-RS2KALH
|
Mouser Electronics | Rectifiers 500ns, 2A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0510 / $0.0590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0613 | Buy Now |
DISTI #
RS2KALH-TSC
|
TME | Diode: rectifying, SMD, 800V, 2A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0660 / $0.4890 | RFQ |
Part Details for RS2KALH
RS2KALH CAD Models
RS2KALH Part Data Attributes
|
RS2KALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2KALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS2KALH
This table gives cross-reference parts and alternative options found for RS2KALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2KALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H2KFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | RS2KALH vs H2KFF2 |
HS2KAF-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS2KALH vs HS2KAF-TR2G |
S2K-TR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS2KALH vs S2K-TR4G |
S2KFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS2KALH vs S2KFSM2G |
S2K-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS2KALH vs S2K-TR5G |
RS2K | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | RS2KALH vs RS2K |
S2K | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, | RS2KALH vs S2K |
CMR2U-08PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | RS2KALH vs CMR2U-08PBFREE |
S2KFR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | RS2KALH vs S2KFR2G |
HS2KA-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS2KALH vs HS2KA-TR3G |