Part Details for RS2KAL by Taiwan Semiconductor
Overview of RS2KAL by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2KAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS2KALCT-ND
|
DigiKey | DIODE GEN PURP 800V 2A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34188 In Stock |
|
$0.0515 / $0.4300 | Buy Now |
DISTI #
RS2KAL
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS2KAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0502 / $0.0557 | Buy Now |
DISTI #
821-RS2KAL
|
Mouser Electronics | Rectifiers 500ns, 2A, 800V, Fast Recovery Rectifier RoHS: Compliant | 28000 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | Diode Fast Recovery Rectifier 800V 2A 2-Pin Thin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0613 | Buy Now |
Part Details for RS2KAL
RS2KAL CAD Models
RS2KAL Part Data Attributes
|
RS2KAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2KAL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS2KAL
This table gives cross-reference parts and alternative options found for RS2KAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2KAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2KFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS2KAL vs E2KFF3 |
QG206A-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | RS2KAL vs QG206A-C |
TCDF2KA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | RS2KAL vs TCDF2KA-XX-RG70 |
HS2K-TR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS2KAL vs HS2K-TR5G |
SMF206B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | RS2KAL vs SMF206B-C |
RS2KF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS2KAL vs RS2KF |
ES2KAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS2KAL vs ES2KAF5 |
GS2KF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS2KAL vs GS2KF3 |
G2KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS2KAL vs G2KFF3 |
L2F6 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RS2KAL vs L2F6 |