Part Details for RS2KAHR3G by Taiwan Semiconductor
Overview of RS2KAHR3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2KAHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS2KAHR3GCT-ND
|
DigiKey | DIODE GEN PURP 800V 1.5A DO214AC Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Limited Supply - Call |
|
Buy Now | |
DISTI #
RS2KAHR3G
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1.5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: RS2KAHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16942472
|
Arrow Electronics | Diode Switching 800V 1.5A Automotive 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1745 Container: Cut Strips | Americas - 2242 |
|
$0.0256 / $0.0287 | Buy Now |
DISTI #
26705946
|
Verical | Diode Switching 800V 1.5A Automotive 2-Pin SMA T/R Min Qty: 253 Package Multiple: 1 Date Code: 1745 | Americas - 2242 |
|
$0.0256 / $0.0265 | Buy Now |