-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5201
|
Newark | Rectifier, 800V, 1.5A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. RS2KA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4495 |
|
$0.2370 / $0.6240 | Buy Now |
DISTI #
31-RS2KA-13-FCT-ND
|
DigiKey | DIODE GEN PURP 800V 1.5A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4981 In Stock |
|
$0.1706 / $0.6000 | Buy Now |
DISTI #
RS2KA-13-F
|
Avnet Americas | Diode Switching 800V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: RS2KA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.0732 / $0.0864 | Buy Now |
DISTI #
621-RS2KA-13-F
|
Mouser Electronics | Rectifiers 2.0A 800V RoHS: Compliant | 270 |
|
$0.1700 / $0.6000 | Buy Now |
DISTI #
RS2KA-13-F
|
Avnet Silica | Diode Switching 800V 1.5A 2-Pin SMA T/R (Alt: RS2KA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1244 / $0.1344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS2KA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS2KA-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RS2KA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2KA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2KA-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS2KA-13-F vs RS2KA-7 |
RS2KA-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS2KA-13-F vs RS2KA-13 |