Part Details for RS2K-M3/52T by Vishay Intertechnologies
Overview of RS2K-M3/52T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2K-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0989
|
Newark | 1.5A, 800V, 500Ns, Fs, Gpp Sm Rect. Smb |Vishay RS2K-M3/52T RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1170 | Buy Now |
DISTI #
RS2K-M3/52T
|
Avnet Americas | Surface Mount Fast Switching Rectifier - Tape and Reel (Alt: RS2K-M3/52T) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now |
DISTI #
78-RS2K-M352T
|
Mouser Electronics | Small Signal Switching Diodes 1.5A, 800V, 500NS, FS, GPPSM RECT RoHS: Compliant | 0 |
|
$0.0850 / $0.0910 | Order Now |
DISTI #
RS2K-M3/52T
|
TTI | Small Signal Switching Diodes 1.5A, 800V, 500NS, FS, GPPSM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0910 | Buy Now |
Part Details for RS2K-M3/52T
RS2K-M3/52T CAD Models
RS2K-M3/52T Part Data Attributes
|
RS2K-M3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS2K-M3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS2K-M3/52T
This table gives cross-reference parts and alternative options found for RS2K-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2K-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Diodes Incorporated | RS2K-M3/52T vs RS2K |
RS2KHE3/5BT | DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | RS2K-M3/52T vs RS2KHE3/5BT |
RS2K-E3/52T | DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | RS2K-M3/52T vs RS2K-E3/52T |
RS2K-E3/5BT | DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | RS2K-M3/52T vs RS2K-E3/5BT |