There are no models available for this part yet.
Overview of RS2GA R3G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RS2GA R3G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS2GAR3GCT-ND
|
DigiKey | DIODE GEN PURP 400V 1.5A DO214AC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
180 In Stock |
|
$0.1885 / $0.3200 | Buy Now | |
DISTI #
RS2GA R3G
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1.5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: RS2GA R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | ||
DISTI #
V72:2272_16942506
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1713 Container: Cut Strips | Americas - 3549 |
|
$0.0040 / $0.0128 | Buy Now | |
DISTI #
25924943
|
Verical | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 1112 Package Multiple: 1 Date Code: 1713 | Americas - 3549 |
|
$0.0040 / $0.0068 | Buy Now | |
DISTI #
C1S754700696916
|
Chip1Stop | Diode Switching 400V 1.5A Automotive 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 3549 |
|
$0.0053 / $0.0106 | Buy Now |