Part Details for RS2BR-A-12-SG-SMT by Adam Technologies Inc
Overview of RS2BR-A-12-SG-SMT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for RS2BR-A-12-SG-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RS2BR-A-12-SGSMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, RECEPTACLE STRIP, 2.54MM RoHS: Compliant | 0 |
|
$0.6470 | Order Now |
|
Future Electronics | 12 Position Dual Row 2.54 mm Side Entry Receptacle Strip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7800 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6590 / $1.8050 | Buy Now |