Part Details for RS2BR-A-12-SG-SMT-T/R by Adam Technologies Inc
Overview of RS2BR-A-12-SG-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for RS2BR-A-12-SG-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RS2BR-A12SGSMTTR
|
Mouser Electronics | Headers & Wire Housings FEMALE HEADER 2.54MM SIDE ENTRY SMT 2*6P SG H=5.9MM W=8.1MM TR RoHS RoHS: Compliant | 0 |
|
$0.6590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6720 / $1.8400 | Buy Now |