Part Details for RS2BE-A36G by Methode Electronics Inc
Overview of RS2BE-A36G by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M5M5V5A36GP-85#A0 | Renesas Electronics Corporation | Network Search Engine, LQFP, /Embossed Tape | |
M5M5V5A36GP-85#B0 | Renesas Electronics Corporation | Network Search Engine, LQFP, /Embossed Tape |
Part Details for RS2BE-A36G
RS2BE-A36G CAD Models
RS2BE-A36G Part Data Attributes
|
RS2BE-A36G
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS2BE-A36G
Methode Electronics Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for RS2BE-A36G
This table gives cross-reference parts and alternative options found for RS2BE-A36G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2BE-A36G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC036-121TLG | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Advanced Interconnections Corp | RS2BE-A36G vs BC036-121TLG |
929855-01-18-15 | HEADER CONNECTOR,PCB MNT,PLUG,36 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | RS2BE-A36G vs 929855-01-18-15 |
BRS-02-SEHPB1-36-A-SG | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | RS2BE-A36G vs BRS-02-SEHPB1-36-A-SG |
ARS-02-LPB-36-SG-SMCP | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | RS2BE-A36G vs ARS-02-LPB-36-SG-SMCP |
M4V-20-241-36-1 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | RS2BE-A36G vs M4V-20-241-36-1 |
BL22-0500SGG-36U | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | RS2BE-A36G vs BL22-0500SGG-36U |
BRS-02-SEHPB1-36-A-GD15 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | RS2BE-A36G vs BRS-02-SEHPB1-36-A-GD15 |
BRS-02-SEHPB1-36-A-SG30 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | RS2BE-A36G vs BRS-02-SEHPB1-36-A-SG30 |
929977-01-18 | HEADER CONNECTOR,PCB MNT,PLUG,36 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | RS2BE-A36G vs 929977-01-18 |
ARS-02-LPB-36-GD-SMCP | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | RS2BE-A36G vs ARS-02-LPB-36-GD-SMCP |