Part Details for RS232EXTC1 by StarTech
Results Overview of RS232EXTC1 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS232EXTC1 Information
RS232EXTC1 by StarTech is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS232EXTC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4780
|
Newark | Db9 Rs232 Serial Over Cat5 Port |Startech.com RS232EXTC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5214-RS232EXTC1-ND
|
DigiKey | SERIAL EXTENDER OVER CAT 5 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$198.3030 / $228.2800 | Buy Now |
DISTI #
72011606
|
RS | Serial Over IP Extender, Serial DB9 RS232 Extender over Cat 5, 3300 ft. | StarTech.com RS232EXTC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$184.4500 / $230.5600 | Buy Now |
|
NAC | DB9 RS232 SERIAL OVER CAT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$143.2600 | Buy Now |
|
Neutron USA | StarTech.com Serial DB9 RS232 Extender over Cat 5 - Up to 3300 ft (1000 meters) | 121 |
|
$122.4000 | Buy Now |