Part Details for RS20N50F by REASUNOS
Overview of RS20N50F by REASUNOS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS20N50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500V 20A 270m@10V,10A 39W 1 N-Channel TO-220F MOSFETs ROHS | 896 |
|
$0.2892 / $0.4813 | Buy Now |