Part Details for RS205 by Suzhou Good-Ark Electronics Co Ltd
Overview of RS205 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RS205
RS205 CAD Models
RS205 Part Data Attributes:
|
RS205
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS205
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 2A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS205
This table gives cross-reference parts and alternative options found for RS205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI206S_R2_10001 | Bridge Rectifier Diode, 2A, 600V V(RRM), | PanJit Semiconductor | RS205 vs DI206S_R2_10001 |
2W06G | Bridge Rectifier Diode, 2A, 600V V(RRM), | JGD Semiconductors Co Ltd | RS205 vs 2W06G |
DI206S_T0_00001 | Bridge Rectifier Diode, 2A, 600V V(RRM), | PanJit Semiconductor | RS205 vs DI206S_T0_00001 |
RS205 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Galaxy Microelectronics | RS205 vs RS205 |
GBP206 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RS205 vs GBP206 |
KBP06 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Galaxy Microelectronics | RS205 vs KBP06 |
KBP206 | Bridge Rectifier Diode, 2A, 600V V(RRM), | JGD Semiconductors Co Ltd | RS205 vs KBP206 |
2W06 | Bridge Rectifier Diode, 2A, 600V V(RRM), | JGD Semiconductors Co Ltd | RS205 vs 2W06 |
DI206S_R2_00001 | Bridge Rectifier Diode, 2A, 600V V(RRM), | PanJit Semiconductor | RS205 vs DI206S_R2_00001 |