Part Details for RS205 by Rectron Semiconductor
Overview of RS205 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RS205
RS205 CAD Models
RS205 Part Data Attributes:
|
RS205
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS205
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, RS-2, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS205
This table gives cross-reference parts and alternative options found for RS205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS201 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2, 4 PIN | Rectron Semiconductor | RS205 vs RS201 |
BR82DG | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Diodes Incorporated | RS205 vs BR82DG |
BR-810D | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | Crimson Semiconductor Inc | RS205 vs BR-810D |
2WO04M | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, CASE R-9, 4 PIN | Micro Electronics Corporation | RS205 vs 2WO04M |
2WO005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, CASE R-8, 4 PIN | Micro Electronics Corporation | RS205 vs 2WO005 |
BR81DG | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Diodes Incorporated | RS205 vs BR81DG |
2WO06M | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, CASE R-9, 4 PIN | Micro Electronics Corporation | RS205 vs 2WO06M |
BR-81D | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | RS205 vs BR-81D |
BR-88D | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, | Crimson Semiconductor Inc | RS205 vs BR-88D |
PD20 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | EDI Diodes (Electronic Devices Inc) | RS205 vs PD20 |