Part Details for RS205 by Diodes Incorporated
Overview of RS205 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RS205
RS205 CAD Models
RS205 Part Data Attributes:
|
RS205
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS205
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS205
This table gives cross-reference parts and alternative options found for RS205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB31CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | RS205 vs PB31CA |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | RS205 vs FW100 |
BP15-01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | RS205 vs BP15-01 |
BP35-06 | Bridge Rectifier Diode, 1 Phase, 5A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | RS205 vs BP35-06 |
DB2502W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 200V V(RRM), Silicon | Diotec Electronics Corp | RS205 vs DB2502W |
FB1502L | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | RS205 vs FB1502L |
FW600 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Mallory Sonalert Products Inc | RS205 vs FW600 |
DB1508P | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 800V V(RRM), Silicon | Diotec Electronics Corp | RS205 vs DB1508P |
NTE5322 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | NTE Electronics Inc | RS205 vs NTE5322 |
DB2500W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 50V V(RRM), Silicon | Diotec Electronics Corp | RS205 vs DB2500W |