Part Details for RS2001M by Rectron Semiconductor
Overview of RS2001M by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS2001M
|
Mouser Electronics | Bridge Rectifiers 20A 50V RoHS: Compliant | 590 |
|
$0.6360 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4308 / $0.8763 | Buy Now |
Part Details for RS2001M
RS2001M CAD Models
RS2001M Part Data Attributes:
|
RS2001M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2001M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-20M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS2001M
This table gives cross-reference parts and alternative options found for RS2001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ20005 | Bridge Rectifier Diode, 1 Phase, 3.6A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS2001M vs GBJ20005 |
GBJ20005-F | Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | RS2001M vs GBJ20005-F |
GBJ20005 | Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | RS2001M vs GBJ20005 |
GBJ20005 | Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | RS2001M vs GBJ20005 |