Part Details for RS2-12-G by Adam Technologies Inc
Overview of RS2-12-G by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2-12-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RS2-12-G-ND
|
DigiKey | RECEPTACLE STRIP 12P 2.54MM PITC Min Qty: 1 Lead time: 14 Weeks Container: Box |
5617 In Stock |
|
$0.3150 / $0.7500 | Buy Now |
DISTI #
737-RS2-12-G
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP 12P 2.54MM PITC RoHS: Compliant | 1971 |
|
$0.3460 / $0.4900 | Buy Now |
DISTI #
74893870
|
RS | Connector, receptacle strip, 12 position, 2.54MM pitch, dual row | Adam Tech RS2-12-G RoHS: Not Compliant Min Qty: 2024 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2024 Package Multiple: 92 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip 12pos 2.54mm Pitch - Tray RoHS: Compliant | 0 |
|
$0.2780 / $0.4549 | Buy Now |
|
Powell Electronics | RECEPTACLE STRIP 12P 2.54MM PITC Min Qty: 1 | 200 |
|
$0.3609 / $0.4200 | Buy Now |
Part Details for RS2-12-G
RS2-12-G CAD Models
RS2-12-G Part Data Attributes
|
RS2-12-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RS2-12-G
Adam Technologies Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.198 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .7784 N |
Alternate Parts for RS2-12-G
This table gives cross-reference parts and alternative options found for RS2-12-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2-12-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15712200 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | RS2-12-G vs 15712200 |
PPPC062LFBN-RC | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RS2-12-G vs PPPC062LFBN-RC |