Part Details for RS1V-D24-D24 by IDEC Corporation
Overview of RS1V-D24-D24 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1V-D24-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RS1V-D24-D24-ND
|
DigiKey | RV8 SSR 24VDC IN 24V OUT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8400 / $25.4800 | Buy Now |
DISTI #
000000000006284490
|
Sager | General Purpose Relays RV8 SSR 24VDC in 24V out Min Qty: 1 | 0 |
|
$18.2600 / $26.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8400 / $25.4800 | Buy Now |