Part Details for RS1S-30A600Z-AD280V by IDEC Corporation
Overview of RS1S-30A600Z-AD280V by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1S-30A600Z-AD280V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-S1S30A600ZAD280V
|
Mouser Electronics | IDEC Corporation 22mm 600VAC/30A 280VAC IN CONT | 0 |
|
$85.8000 / $102.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.9200 / $91.3500 | Buy Now |
DISTI #
000000000007228170
|
Sager | 22MM 600VAC/30A 280VAC IN CONT Min Qty: 1 | 0 |
|
$82.9800 / $94.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.9200 / $91.3500 | Buy Now |