Part Details for RS1MB by Luguang Electronic Technology Co Ltd
Overview of RS1MB by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1MB
RS1MB CAD Models
RS1MB Part Data Attributes
|
RS1MB
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1MB
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SMB; IAV (A) : 1.0; VRRM (V) : 1000; IFSM (A) : 30; VF (V) : 1.3; @IAV (A): 1.0; IR (µA) TA=25ºC: 5.0; TRR (nS): 500
|
Part Life Cycle Code | Active | |
Part Package Code | SMB | |
Manufacturer Package Code | SMB |