Part Details for RS1M-13-F-50 by Diodes Incorporated
Results Overview of RS1M-13-F-50 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1M-13-F-50 Information
RS1M-13-F-50 by Diodes Incorporated is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS1M-13-F-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1M-13-F-50
|
Avnet Americas | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.3 V, 500 ns, 30 A, SMA, 2 Pins - Tape and Reel (Alt: RS1M-13-F-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |