Part Details for RS1KTR by SMC Diode Solutions
Overview of RS1KTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1KTR-SMC
|
TME | Diode: rectifying, SMD, 800V, 1A, 500ns, SMA, Ufmax: 1.3V, Ir: 5uA Min Qty: 1 | 0 |
|
$0.0267 / $0.0574 | RFQ |
Part Details for RS1KTR
RS1KTR CAD Models
RS1KTR Part Data Attributes
|
RS1KTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
RS1KTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |