Part Details for RS1KFS MXG by Taiwan Semiconductor
Overview of RS1KFS MXG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1KFS MXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32882882
|
Verical | Diode Switching 800V 1A 2-Pin SOD-128 T/R Min Qty: 291 Package Multiple: 1 Date Code: 1913 | Americas - 27946 |
|
$0.0408 / $0.0412 | Buy Now |
DISTI #
C1S754700787397
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 27946 |
|
$0.0408 / $0.0413 | Buy Now |
DISTI #
C1S754700848713
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 4 |
|
$0.0407 | Buy Now |
Part Details for RS1KFS MXG
RS1KFS MXG CAD Models
RS1KFS MXG Part Data Attributes
|
RS1KFS MXG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS1KFS MXG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |