There are no models available for this part yet.
Overview of RS1KFS MWG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS1KFS MWG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS1KFSMWGCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0674 / $0.4200 | Buy Now | |
DISTI #
RS1KFS MWG
|
Avnet Americas | - Tape and Reel (Alt: RS1KFS MWG) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
V72:2272_21808354
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SOD-128 T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1829 Container: Cut Strips | Americas - 27900 |
|
$0.0208 / $0.0243 | Buy Now | |
DISTI #
30334411
|
Verical | Diode Switching 800V 1A 2-Pin SOD-128 T/R Min Qty: 274 Package Multiple: 1 Date Code: 1829 | Americas - 27900 |
|
$0.0208 / $0.0225 | Buy Now | |
DISTI #
C1S754700722822
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 27900 |
|
$0.0217 / $0.0343 | Buy Now |
CAD Models for RS1KFS MWG by Taiwan Semiconductor
Part Data Attributes for RS1KFS MWG by Taiwan Semiconductor
RS1KFS MWG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
RS1KFS MWGTaiwan SemiconductorVS
-