-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6667
|
Newark | Rectifier, Single, 1A, 800V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:500Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor RS1K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15034 |
|
$0.0950 | Buy Now |
DISTI #
86AK8659
|
Newark | Rectifier, 800V, 1A, Do-214Ac Rohs Compliant: Yes |Taiwan Semiconductor RS1K Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0790 | Buy Now |
DISTI #
1801-RS1KCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14898 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
RS1K
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1K) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0260 | Buy Now |
DISTI #
821-RS1K
|
Mouser Electronics | Rectifiers 500ns, 1A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0400 / $0.3300 | Order Now |
DISTI #
E02:0323_17772259
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2236 | Europe - 2999 |
|
$0.0367 / $0.3027 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.0287 | Buy Now |
DISTI #
65666651
|
Verical | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 224 Package Multiple: 1 Date Code: 2236 | Americas - 2912 |
|
$0.0367 / $0.0892 | Buy Now |
DISTI #
RS1K
|
Avnet Asia | Diode Fast Recovery 800V 1A 2-Pin DO-214AC T/R (Alt: RS1K) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0457 / $0.0554 | Buy Now |
DISTI #
RS1K
|
EBV Elektronik | Diode Fast Recovery 800V 1A 2-Pin DO-214AC T/R (Alt: RS1K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 22500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1K
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RS1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1K | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RS1K vs RGF1K |
222129799 | https://4donline.ihs.com/images/VipMasterIC/IC/PNJI/PNJI-S-A0004960378/PNJI-S-A0004957190-1.pdf | Active | RS1K vs 222129799 |
RS1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1K vs | |
563.2 | 2185 | https://mccsemi.com/pdf/Products/FS1A-L-FS1M-L(DO-214AC).pdf | RS1K vs 563.2 |
Micro Commercial Components | RS1K-T3 | RS1 | RS1K vs Micro Commercial Components |
Active | 6198871 | 2185 | RS1K vs Active |
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | 633.6 | RGF1K | RS1K vs Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN |
https://4donline.ihs.com/images/VipMasterIC/IC/GEIC/GEICD004/GEICD004-351.pdf | 8.32 | 119578026 | RS1K vs https://4donline.ihs.com/images/VipMasterIC/IC/GEIC/GEICD004/GEICD004-351.pdf |
RS1 | Daco Semiconductor Co Ltd | RS1K vs RS1 | |
116151899 | Active | 6.63 | RS1K vs 116151899 |