Part Details for RS1J by Diodes Incorporated
Overview of RS1J by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1J
RS1J CAD Models
RS1J Part Data Attributes
|
RS1J
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS1J
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for RS1J
This table gives cross-reference parts and alternative options found for RS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1J-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | RS1J vs RS1J-AU_R2_000A1 |
RS1JE4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1J vs RS1JE4 |
RS1JHF3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | RS1J vs RS1JHF3 |
ES1J-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | RS1J vs ES1J-AU_R1_000A1 |
EGFM105-S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | RS1J vs EGFM105-S |
HS1JHE3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1J vs HS1JHE3G |
RS1B_R1_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | RS1J vs RS1B_R1_00001 |
M5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RS1J vs M5 |
S1JHF2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1J vs S1JHF2G |
ES1JF4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | RS1J vs ES1JF4 |