There are no models available for this part yet.
Overview of RS1GFSHMWG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1GFSHMWG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS1GFSHMWGCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0768 / $0.4800 | Buy Now | |
DISTI #
RS1GFSHMWG
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin SOD-128 Plastic T/R - Tape and Reel (Alt: RS1GFSHMWG) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
30334423
|
Verical | Diode Switching 400V 1A 2-Pin SOD-128 T/R Automotive AEC-Q101 Min Qty: 219 Package Multiple: 1 Date Code: 1829 | Americas - 27975 |
|
$0.0260 | Buy Now | |
DISTI #
C1S754700722770
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 27975 |
|
$0.0271 / $0.0430 | Buy Now |
CAD Models for RS1GFSHMWG by Taiwan Semiconductor
Part Data Attributes for RS1GFSHMWG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SOD-128, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for RS1GFSHMWG
This table gives cross-reference parts and alternative options found for RS1GFSHMWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1GFSHMWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1GLHM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1GFSHMWG vs ES1GLHM2G |
CD214A-RS1G | Rectifier Diode, | Bourns Inc | RS1GFSHMWG vs CD214A-RS1G |
US1GHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | RS1GFSHMWG vs US1GHM3_A/H |
CD214A-S1G | Rectifier Diode, | Bourns Inc | RS1GFSHMWG vs CD214A-S1G |
LU4 | Rectifier Diode, | Surge Components Inc | RS1GFSHMWG vs LU4 |
S1GLHRUG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1GFSHMWG vs S1GLHRUG |
RS1GLWHRVG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | RS1GFSHMWG vs RS1GLWHRVG |
RS1GFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RS1GFSHMWG vs RS1GFL |
RS1GAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | RS1GFSHMWG vs RS1GAL |
HS1GLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1GFSHMWG vs HS1GLWH |