Part Details for RS1GB-13 by Diodes Incorporated
Overview of RS1GB-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1GB-13
RS1GB-13 CAD Models
RS1GB-13 Part Data Attributes
|
RS1GB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS1GB-13
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1GB-13
This table gives cross-reference parts and alternative options found for RS1GB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1GB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1G-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | RS1GB-13 vs RS1G-T3 |
GR1GBF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1GB-13 vs GR1GBF2 |
RS1G-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1GB-13 vs RS1G-M3/5AT |
RS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | RS1GB-13 vs RS1G |
RS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | RS1GB-13 vs RS1G |
RS1GB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | RS1GB-13 vs RS1GB |
RS1GHE3/61T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | RS1GB-13 vs RS1GHE3/61T |
RS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | RS1GB-13 vs RS1G |
RS1G_NL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | RS1GB-13 vs RS1G_NL |
RS1G-13 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1GB-13 vs RS1G-13 |