Diodes
RS1G-M3/61T
Description: 1A,400V,SMRECTIFIER

Overview of RS1G-M3/61T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

Price & Stock for RS1G-M3/61T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # RS1G-M3/61T-ND
DigiKey DIODE GEN PURP 400V 1A DO214AC Min Qty: 19800 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 19,800 $0.0650
  • 45,000 $0.0638
  • 90,000 $0.0528
  • 180,000 $0.0520
$0.0520 / $0.0650 Buy Now

CAD Models for RS1G-M3/61T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS1G-M3/61T by Vishay Semiconductors

RS1G-M3/61T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RS1G-M3/61T
    Vishay Semiconductors
    1A,400V,SMRECTIFIER
    VS

Alternate Parts for RS1G-M3/61T

This table gives cross-reference parts and alternative options found for RS1G-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1G-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GR1GB Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd RS1G-M3/61T vs GR1GB
RS1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc RS1G-M3/61T vs RS1G
RS1G-7 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated RS1G-M3/61T vs RS1G-7
RS1GHE3_A/H Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/61T vs RS1GHE3_A/H
RS1G_R2_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1G-M3/61T vs RS1G_R2_00001
RS1G-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors RS1G-M3/61T vs RS1G-GT3
RS1GHE3_A/I Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/61T vs RS1GHE3_A/I
RS1GT/R7 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1G-M3/61T vs RS1GT/R7
RS1G-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/61T vs RS1G-M3/5AT
RS1GT/R13 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1G-M3/61T vs RS1GT/R13
Part Number Description Manufacturer Compare
RS1GHF4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor RS1G-M3/61T vs RS1GHF4
RS1G_R1_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1G-M3/61T vs RS1G_R1_00001
RS1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc RS1G-M3/61T vs RS1G
RS1G-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated RS1G-M3/61T vs RS1G-13-F
RS1GG Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Hitano Enterprise Corp RS1G-M3/61T vs RS1GG
RS1GR2 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor RS1G-M3/61T vs RS1GR2
RS1GT/R7 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1G-M3/61T vs RS1GT/R7
RS1GHM2G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS1G-M3/61T vs RS1GHM2G
RS1G-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/61T vs RS1G-M3/5AT
RS1G_R2_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1G-M3/61T vs RS1G_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1G-M3/61T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1G-M3/61T by Vishay Semiconductors

  • Please alert me when RS1G-M3/61T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS1G-M3/61T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1G-M3/61T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS1G-M3/61T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1G-M3/61T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1G-M3/61T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: