RS1G-M3/5AT
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of RS1G-M3/5AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

Price & Stock for RS1G-M3/5AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T1952
Newark 1A, 400V, 150Ns, Sma, Gpp, Sm Fs. Rect |Vishay RS1G-M3/5AT RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0640
  • 30,000 $0.0600
  • 50,000 $0.0520
$0.0520 / $0.0640 Buy Now
DISTI # RS1G-M3/5AT
Avnet Americas Diode Switching 400V 1A 2-Pin SMA T/R (Alt: RS1G-M3/5AT) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days 0
  • 22,500 $0.0611
$0.0611 Buy Now
DISTI # 78-RS1G-M35AT
Mouser Electronics Rectifiers 1A,400V,SMRECTIFIER RoHS: Compliant 0
  • 22,500 $0.0640
  • 30,000 $0.0630
  • 52,500 $0.0520
  • 105,000 $0.0510
$0.0510 / $0.0640 Order Now
DISTI # RS1G-M3/5AT
TTI Rectifiers 1A,400V,SMRECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel Americas - 0
  • 22,500 $0.0630
  • 37,500 $0.0620
  • 60,000 $0.0510
$0.0510 / $0.0630 Buy Now

CAD Models for RS1G-M3/5AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS1G-M3/5AT by Vishay Intertechnologies

RS1G-M3/5AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RS1G-M3/5AT
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for RS1G-M3/5AT

This table gives cross-reference parts and alternative options found for RS1G-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1G-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1G-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated RS1G-M3/5AT vs RS1G-13-F
RS1GHE3_A/I Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/5AT vs RS1GHE3_A/I
RS1G-M3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/5AT vs RS1G-M3/61T
RS1G 1.0A Fast Recovery Rectifier, 7500-REEL onsemi RS1G-M3/5AT vs RS1G
RS1GB-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated RS1G-M3/5AT vs RS1GB-13-F
RS1G-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/5AT vs RS1G-E3/5AT
Part Number Description Manufacturer Compare
RS1G-M3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/5AT vs RS1G-M3/61T
RS1G-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/5AT vs RS1G-E3/5AT
RS1GHR3G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS1G-M3/5AT vs RS1GHR3G
RS1GHE3_A/H Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/5AT vs RS1GHE3_A/H
RS1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor RS1G-M3/5AT vs RS1G
RS1G-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated RS1G-M3/5AT vs RS1G-13-F
RS1GH Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS1G-M3/5AT vs RS1GH
RS1GHE3_A/I Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies RS1G-M3/5AT vs RS1GHE3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1G-M3/5AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1G-M3/5AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS1G-M3/5AT would you like to use for your alert(s)?
  • Please alert me when RS1G-M3/5AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1G-M3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1G-M3/5AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1G-M3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1G-M3/5AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1G-M3/5AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: