Part Details for RS1G-13-F by Zetex / Diodes Inc
Overview of RS1G-13-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1G-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78952984
|
Verical | Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 880000 |
|
$0.0307 / $0.0556 | Buy Now |
DISTI #
78952957
|
Verical | Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0307 / $0.0556 | Buy Now |
DISTI #
58680747
|
Verical | Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R Min Qty: 162 Package Multiple: 1 Date Code: 2115 | Americas - 2151 |
|
$0.0680 / $0.1223 | Buy Now |
|
Chip Stock | 317114 |
|
RFQ |