Part Details for RS1FLD-M3/I by Vishay Intertechnologies
Overview of RS1FLD-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1FLD-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1860
|
Newark | 1A,200V,500Ns Smf Fast Switching Rect |Vishay RS1FLD-M3/I RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
RS1FLD-M3/I
|
Avnet Americas | Diode Fast Recovery 200V 1A 2-Pin SMF Plastic T/R - Tape and Reel (Alt: RS1FLD-M3/I) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
78-RS1FLD-M3I
|
Mouser Electronics | Rectifiers 1A 200V 500NS SMF FAST SWITCHI RoHS: Compliant | 0 |
|
$0.0420 / $0.0490 | Order Now |
DISTI #
RS1FLD-M3/I
|
TTI | Rectifiers 1A 200V 500NS SMF FAST SWITCHI RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0480 | Buy Now |
Part Details for RS1FLD-M3/I
RS1FLD-M3/I CAD Models
RS1FLD-M3/I Part Data Attributes
|
RS1FLD-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1FLD-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-25 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1FLD-M3/I
This table gives cross-reference parts and alternative options found for RS1FLD-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1FLD-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120-T | Rectifier Diode, | Rectron Semiconductor | RS1FLD-M3/I vs MURS120-T |
MURC120BB | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RS1FLD-M3/I vs MURC120BB |
MURS120-HF-W | Rectifier Diode, | Rectron Semiconductor | RS1FLD-M3/I vs MURS120-HF-W |
V3 | Rectifier Diode, | Surge Components Inc | RS1FLD-M3/I vs V3 |
MURS120V-T | Rectifier Diode, | Rectron Semiconductor | RS1FLD-M3/I vs MURS120V-T |
MURC120GG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RS1FLD-M3/I vs MURC120GG |
HS1DALHM3G | Rectifier Diode, | Taiwan Semiconductor | RS1FLD-M3/I vs HS1DALHM3G |
HS1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS1FLD-M3/I vs HS1DFSH |
MURS120-HF-T | Rectifier Diode, | Rectron Semiconductor | RS1FLD-M3/I vs MURS120-HF-T |
HS1DFSM3G | Rectifier Diode, | Taiwan Semiconductor | RS1FLD-M3/I vs HS1DFSM3G |