Part Details for RS1DLWH by Taiwan Semiconductor
Overview of RS1DLWH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1DLWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1DLWHCT-ND
|
DigiKey | 150NS, 1A, 200V, FAST RECOVERY R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19602 In Stock |
|
$0.0367 / $0.2100 | Buy Now |
DISTI #
RS1DLWH
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1DLWH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0334 | Buy Now |
DISTI #
821-RS1DLWH
|
Mouser Electronics | Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.0490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0453 | Buy Now |
DISTI #
RS1DLWH-TSC
|
TME | Diode: rectifying, SMD, 200V, 1A, SOD123W, reel,tape Min Qty: 1 | 0 |
|
$0.0475 / $0.4948 | RFQ |
Part Details for RS1DLWH
RS1DLWH CAD Models
RS1DLWH Part Data Attributes
|
RS1DLWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DLWH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1DLWH
This table gives cross-reference parts and alternative options found for RS1DLWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1PD-E3/84A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | Vishay Intertechnologies | RS1DLWH vs S1PD-E3/84A |
M3J | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1DLWH vs M3J |
HS1DLR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLWH vs HS1DLR3G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1DLWH vs BYV26A(Z) |
UF1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1DLWH vs UF1DLWH |
LL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | TDK Corporation | RS1DLWH vs LL4003 |
SMD1200PL-TP | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RS1DLWH vs SMD1200PL-TP |
ES1DF-TR3G | Rectifier Diode, | Taiwan Semiconductor | RS1DLWH vs ES1DF-TR3G |
ES1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLWH vs ES1DALH |
S1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLWH vs S1DALH |