Part Details for RS1D-HF by Comchip Technology Corporation Ltd
Overview of RS1D-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1D-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-RS1D-HFTR-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 / $0.0585 | Buy Now |
DISTI #
750-RS1D-HF
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 200V 1A SMA RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
NAC | RECTIFIER FAST RECOVERY 200V 1A SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0480 / $0.1200 | Buy Now |
Part Details for RS1D-HF
RS1D-HF CAD Models
RS1D-HF Part Data Attributes
|
RS1D-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1D-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-12-16 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1D-HF
This table gives cross-reference parts and alternative options found for RS1D-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1D-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1PD-E3/84A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | RS1D-HF vs S1PD-E3/84A |
M3J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | RS1D-HF vs M3J |
HS1DLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | RS1D-HF vs HS1DLR3G |
BYV26A(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | RS1D-HF vs BYV26A(Z) |
UF1DLWH | Taiwan Semiconductor | $0.1127 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | RS1D-HF vs UF1DLWH |
LL4003 | TDK Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | RS1D-HF vs LL4003 |
SMD1200PL-TP | Micro Commercial Components | $0.1414 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RS1D-HF vs SMD1200PL-TP |
ES1DF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS1D-HF vs ES1DF-TR3G |
ES1DALH | Taiwan Semiconductor | $0.1322 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | RS1D-HF vs ES1DALH |
S1DALH | Taiwan Semiconductor | $0.1030 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | RS1D-HF vs S1DALH |