Part Details for RS1A40A2-40 by Carlo Gavazzi Holding AG
Results Overview of RS1A40A2-40 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1A40A2-40 Information
RS1A40A2-40 by Carlo Gavazzi Holding AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RS1A40A2-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3966
|
Newark | Ssr Zs 400V 40A 230Vac Led |Carlo Gavazzi RS1A40A2-40 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9300 / $92.0800 | Buy Now |
|
Onlinecomponents.com | SSR RS 400V 40A IP 230V RoHS: Compliant | 0 |
|
$57.0900 / $83.2200 | Buy Now |