There are no models available for this part yet.
Overview of RS1A23A4-40 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RS1A23A4-40 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3963
|
Newark | Ssr Zs 230V 40A 400Vac Led |Carlo Gavazzi RS1A23A4-40 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4600 / $74.7600 | Buy Now | |
DISTI #
225-RS1A23A4-40
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 230V 40A 400VAC LED | 0 |
|
$45.1400 / $48.8000 | Order Now | |
Onlinecomponents.com | SSR RS 230V 40A IP 400V RoHS: Compliant | 0 |
|
$42.2300 / $61.5600 | Buy Now |
CAD Models for RS1A23A4-40 by Carlo Gavazzi Holding AG
Part Data Attributes for RS1A23A4-40 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|