Part Details for RS188G05A1EMRT by C&K
Overview of RS188G05A1EMRT by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS188G05A1EMRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS188G05A1EMRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1700 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5516 | Buy Now |
DISTI #
000000000003803103
|
Sager | Tactile Switches RS-188G05A1-EM RT | 0 |
|
Buy Now |