Part Details for RS14R8000FB12 by Vishay Intertechnologies
Overview of RS14R8000FB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS14R8000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/4R8000FB12
|
Avnet Americas | Res Wirewound 0.8 Ohm 1% 2/5W ?90ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS1/4R8000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4530 | Buy Now |