Part Details for RS1425R20FB12 by Vishay Intertechnologies
Overview of RS1425R20FB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1425R20FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14291352
|
Arrow Electronics | Res Wirewound 25.2 Ohm 1% 0.4W ±20ppm/°C Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2423 | Americas - 91 |
|
$1.2760 / $2.6870 | Buy Now |
DISTI #
82428954
|
Verical | Res Wirewound 25.2 Ohm 1% 0.4W ±20ppm/°C Silicone AXL Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2423 | Americas - 91 |
|
$2.6870 | Buy Now |