Part Details for RS120-090 by OptiFuse
Overview of RS120-090 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS120-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-RS120-090-ND
|
DigiKey | PTC Fuse-Thru Hole , 900mA 120V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.7920 / $1.3200 | Buy Now |
|
Onlinecomponents.com | PTC Fuse, Radial Lead, 120V, 900mA | OptiFuse RS120-090 RoHS: Compliant | 0 |
|
$0.3642 / $0.8788 | Buy Now |
DISTI #
RS120-090
|
TME | Fuse: PTC polymer, 900mA, Imax: 5A, THT, reel,tape Min Qty: 2000 | 0 |
|
$1.1500 / $1.2900 | RFQ |