Part Details for RS10K821GBG by Fenghua (HK) Electronics Ltd
Overview of RS10K821GBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K821GBG
RS10K821GBG CAD Models
RS10K821GBG Part Data Attributes
|
RS10K821GBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K821GBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RS10K821GBG
This table gives cross-reference parts and alternative options found for RS10K821GBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K821GBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007G0821T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K821GBG vs 201007G0821T4E |
RS10K821GT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10K821GBG vs RS10K821GT |
CR02821G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RS10K821GBG vs CR02821G |
RTT20821GTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RS10K821GBG vs RTT20821GTE |
RS10K821GCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10K821GBG vs RS10K821GCG |
RS10K821GTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10K821GBG vs RS10K821GTL |
BCTS002010-8200GTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RS10K821GBG vs BCTS002010-8200GTE |