Part Details for RS10K680FCG by Fenghua (HK) Electronics Ltd
Overview of RS10K680FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K680FCG
RS10K680FCG CAD Models
RS10K680FCG Part Data Attributes
|
RS10K680FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K680FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS10K680FCG
This table gives cross-reference parts and alternative options found for RS10K680FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K680FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS10K680FCG vs RMCS2010FT68R0 |
RK73H2HLTEB68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K680FCG vs RK73H2HLTEB68R0F |
RK73H2HTTEB68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K680FCG vs RK73H2HTTEB68R0F |
RK73H2HLTE68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RS10K680FCG vs RK73H2HLTE68R0F |
RC2010FK-0768RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RS10K680FCG vs RC2010FK-0768RL |
CR-0AFL4---68R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RS10K680FCG vs CR-0AFL4---68R |
CR2010T10068R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RS10K680FCG vs CR2010T10068R+-1% |
NMCT2010FT68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RS10K680FCG vs NMCT2010FT68R0 |
CR-0AFL4---68R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RS10K680FCG vs CR-0AFL4---68R- |
RK73HW2HTTEB68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K680FCG vs RK73HW2HTTEB68R0F |