Part Details for RS1035-5 by Murata Connectivity
Results Overview of RS1035-5 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1035-5 Information
RS1035-5 by Murata Connectivity is an SAW Resonator.
SAW Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for RS1035-5
RS1035-5 CAD Models
RS1035-5 Part Data Attributes
|
RS1035-5
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RS1035-5
Murata Connectivity
2-Port Saw Resonator, 680.1MHz Nom, RUGGED, HERMETIC, LOW-PROFILE, TO-39, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | RUGGED, HERMETIC, LOW-PROFILE, TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 2-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 12.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 680.1 MHz | |
Parallel Capacitance | 1.55 pF | |
Physical Dimension | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | |
Surface Mount | NO |