Part Details for RS1010FL-AU_R1_000A1 by PanJit Semiconductor
Overview of RS1010FL-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1010FL-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-RS1010FLAUR1000A
|
Mouser Electronics | Small Signal Switching Diodes /R1M/TR/7"/HF/3K/SOD-123FL/FR/SOD/RSM-10AAFL/RSM10FL-QI06/PJ/// RoHS: Compliant | 0 |
|
$0.0480 / $0.0730 | Order Now |
Part Details for RS1010FL-AU_R1_000A1
RS1010FL-AU_R1_000A1 CAD Models
RS1010FL-AU_R1_000A1 Part Data Attributes
|
RS1010FL-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1010FL-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-05-12 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS1010FL-AU_R1_000A1
This table gives cross-reference parts and alternative options found for RS1010FL-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1010FL-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1MLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1010FL-AU_R1_000A1 vs RS1MLR3G |
RS1MLRT | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1010FL-AU_R1_000A1 vs RS1MLRT |
RS1010FLT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RS1010FL-AU_R1_000A1 vs RS1010FLT/R13 |
FS1MLTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | RS1010FL-AU_R1_000A1 vs FS1MLTRTB |
F1MF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | RS1010FL-AU_R1_000A1 vs F1MF6 |
RS1MLHRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | RS1010FL-AU_R1_000A1 vs RS1MLHRQ |
H1MF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | RS1010FL-AU_R1_000A1 vs H1MF2 |
F1M | Yangzhou Yangjie Electronics Co Ltd | $0.0229 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | RS1010FL-AU_R1_000A1 vs F1M |
RS1MLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1010FL-AU_R1_000A1 vs RS1MLRU |
RS1MLR3 | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1010FL-AU_R1_000A1 vs RS1MLR3 |