Part Details for RS1008FL_R1_00001 by PanJit Group
Overview of RS1008FL_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1008FL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-RS1008FL_R1_00001CT-ND
|
DigiKey | SOD-123FL, FAST Min Qty: 1 Lead time: 36 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
10575 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
|
Ozdisan Elektronik | DIODE FAST RECOVERY Single 1A 800V SMT SOD123FL | 9910 |
|
$0.0660 / $0.0805 | Buy Now |