Part Details for RS1/2470R0HB12 by Vishay Intertechnologies
Overview of RS1/2470R0HB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/2470R0HB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/2470R0HB12
|
Avnet Americas | Res Wirewound 470 Ohm 3% 3/4W ?20ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS1/2470R0HB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5758 / $3.3920 | Buy Now |
DISTI #
71-RS1/2470R0HB12
|
Mouser Electronics | Wirewound Resistors - Through Hole .75watt 470ohm 3% RoHS: Not Compliant | 0 |
|
$1.6300 / $2.9400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.5900 | Buy Now |
Part Details for RS1/2470R0HB12
RS1/2470R0HB12 CAD Models
RS1/2470R0HB12 Part Data Attributes
|
RS1/2470R0HB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/2470R0HB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.75W, 470ohm, 18.775V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 18.775 V |
Alternate Parts for RS1/2470R0HB12
This table gives cross-reference parts and alternative options found for RS1/2470R0HB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/2470R0HB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1/2470R0HB12 | RES,AXIAL,WIREWOUND,470 OHMS,3% +/-TOL,-20,20PPM TC | Vishay Dale | RS1/2470R0HB12 vs RS1/2470R0HB12 |
RS1/2470R0HE12 | Fixed Resistor, Wire Wound, 0.75W, 470ohm, 18.775V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/2470R0HB12 vs RS1/2470R0HE12 |