RS1/2111R0FB12
Description: Fixed Resistor, Wire Wound,

Overview of RS1/2111R0FB12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RS1/2111R0FB12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RS1/2111R0FB12
Avnet Americas RS-1/2 111 1% B12 - Bulk (Alt: RS1/2111R0FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $3.2330
$3.2330 Buy Now

CAD Models for RS1/2111R0FB12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS1/2111R0FB12 by Vishay Intertechnologies

RS1/2111R0FB12
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
10 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.98 mm
Package Length
7.92 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
25 °C
Resistance
111 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
9.1241 V
Want to compare parts?
  1. RS1/2111R0FB12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1/2111R0FB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1/2111R0FB12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS1/2111R0FB12 would you like to use for your alert(s)?
  • Please alert me when RS1/2111R0FB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1/2111R0FB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1/2111R0FB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1/2111R0FB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1/2111R0FB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1/2111R0FB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: