Part Details for RS07G by Galaxy Semi-Conductor Co Ltd
Overview of RS07G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RS07G
RS07G CAD Models
RS07G Part Data Attributes:
|
RS07G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS07G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS07G
This table gives cross-reference parts and alternative options found for RS07G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS07G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSK07G | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, | HSMC Corporation | RS07G vs HSK07G |
RR264MM-400TF | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RS07G vs RR264MM-400TF |
RRD07MM4S | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RS07G vs RRD07MM4S |
RR264MM-400 | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RS07G vs RR264MM-400 |
RRE07VSM4S | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, TUMD2SM, 2 PIN | ROHM Semiconductor | RS07G vs RRE07VSM4S |