Part Details for RS044R05A01LV by C&K
Overview of RS044R05A01LV by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS044R05A01LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS044R05A01LV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2666 | Buy Now |
DISTI #
611-RS044R05A01LV
|
Mouser Electronics | Tactile Switches RS-044R05A01 (LV) | 0 |
|
$0.2470 / $0.3600 | Order Now |
DISTI #
000000000003803089
|
Sager | Tactile Switches RS-044R05A01 (LV) | 0 |
|
Buy Now |