Part Details for RS02CR7000JS7017 by Vishay Intertechnologies
Overview of RS02CR7000JS7017 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02CR7000JS7017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02CR7000JS7017
|
Avnet Americas | Wirewound Precision Power Resistor 700m Ohm 5% 2.5W ±90ppm/°C Axial Lead - Tape and Reel (Alt: RS02CR7000JS7017) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2433 / $1.5795 | Buy Now |