Part Details for RS02C9R990CS73 by Vishay Intertechnologies
Overview of RS02C9R990CS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02C9R990CS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02C9R990CS73
|
Avnet Americas | RS-2C 9.99 .25% S73 - Tape and Reel (Alt: RS02C9R990CS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7450 | Buy Now |
Part Details for RS02C9R990CS73
RS02C9R990CS73 CAD Models
RS02C9R990CS73 Part Data Attributes
|
RS02C9R990CS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02C9R990CS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | MIL-PRF-26 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 9.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 5.698 V |